You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gas Leak Detector - 

TEN01068

TEN01068 - Gas Leak Detector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
TEN01068
Order Code:
IN05690
Product Range
-

Product Overview

  • Detects traces of gas
  • Detects static electricity
  • Audible & visual warnings
  • Easy to use
  • Clip & wrist cord for easy handling
  • Power: 2x AAA batteries (supplied)
  • Dimensions (WxHxD): 18 x 175 x 24mm
  • Weight: 25g

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£25.00 ( £30.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.00 (£30.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £24.03 (£28.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --