You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Surface Thermometer -
TESTO 905-T2
- Manufacturer:
- TESTO TESTO
- Manufacturer Part No:
- TESTO 905-T2
- Order Code:
- IN08893
- Product Range
- 905 Series
- Technical Datasheet:
- TESTO 905-T2 Datasheet
Product Range Selector (905 Series)
See all from this product rangeProduct Overview
- Measuring range from -50°C to +350°C (short term to +500°C)
- Accuracy is ±(1°C + ±1% of mV)
- Resolution is 0.1°C
- 3AAA micro batteries with 1000h battery life
- LCD one-line display type
- Operating temperature from 0°C to +40°C
- Large measuring range temperature measurements up to +500°C possible for a short time
- Extremely quick response time
- Convenient reading of measurement results on the swivel display
Applications
Test & Measurement
Contents
TESTO 905-T2 surface thermometer with large measuring range, Attachment clip, 3x AAA batteries.
Footnotes
Product Information
- :
- -50°C to +350°C
- :
- -
- :
- -
- :
- -
- :
- 905 Series
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £84.15 (£100.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.