You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Analogue to Digital Converter, 12 bit, 50 kSPS, Differential, Single Ended, I2C, Single, 2.7V -
ADS7828E/250
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ADS7828E/250
- Order Code:
- SC16297
- Product Range
- Octal 12-Bit SAR ADCs
Product Range Selector (Octal 12-Bit SAR ADCs)
See all from this product rangeProduct Overview
- 8-channel multiplexer
- 50kHz Sampling rate
- No missing codes
- Standard, fast and high-speed modes I²C interface supports
- Green product and no Sb/Br
Applications
Power Management
Warnings
Product Information
- :
- 12bit
- :
- 50kSPS
- :
- Differential, Single Ended
- :
- I2C
- :
- Single
- :
- 2.7V
- :
- 5.25V
- :
- TSSOP
- :
- 16Pins
- :
- -40°C
- :
- 85°C
- :
- Octal 12-Bit SAR ADCs
- :
- -
- :
- -
Technical Documents (0)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.89 (£7.07) | ( ) |
10+ | £4.84 (£5.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.