You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CMOS Decade Counter / Divide with 10 Decoded Outputs, 11MHz, 3V to 18V, DIP 16 -
CD4017BE
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD4017BE
- Order Code:
- SC16489
- Product Range
- -
Product Overview
- 5V, 10V, and 15V parametric ratings
- Fully static operation
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20V
- Meets all requirements of JEDEC tentative standard No. 13B
- Medium speed operation of 10MHz typ at Vdd=10V
- 16 pin PDIP package
- Operating temperature range from -55°C to 125°C
Product Information
- :
- CD4017
- :
- Decade / Divider
- :
- 5.5MHz
- :
- 5
- :
- PDIP
- :
- DIP
- :
- 16Pins
- :
- 3V
- :
- 18V
- :
- CD4000
- :
- 4017
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
83 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.43 (£0.52) | ( ) |
50+ | £0.41 (£0.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.