You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6 Channel CMOS Hex Inverter, 3V to 18V, DIP, 14 Pins - 

CD4069UBE

CD4069UBE - 6 Channel CMOS Hex Inverter, 3V to 18V, DIP, 14 Pins
CD4069UBE - 6 Channel CMOS Hex Inverter, 3V to 18V, DIP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD4069UBE
Order Code:
SC16560
Product Range
4069

Product Range Selector (4069)

See all from this product range

Product Overview

The CD4069UBE is a CMOS hex inverter in 14 pin DIP package. It consists of six CMOS inverter circuits. The CD4069UBE is intended for all general purpose inverter applications where medium power TTL drive and logic level conversion capabilities are not required. Typical application includes logic inversion, pulse shaping, oscillators and high input impedance amplifiers.
  • Supply voltage range from 3V to 18V
  • Standardized symmetrical output characteristics
  • 100% tested for quiescent current at 20V
  • Maximum input current of 1µA at 18V (full package temperature range) and 100nA at 18V (25°C)
  • Meets all requirements of JEDEC tentative standard JESD 13B
  • Operating temperature range -55°C to 125°C

Product Information


:
Inverter

:
Hex

:
1Inputs

:
14Pins

:
DIP

:
DIP

:
4069

:
4000B

:
3V

:
18V

:
Without Schmitt Trigger Input

:
6.8mA

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.52 ( £0.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.52 (£0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.48 (£0.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --