You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4000 CMOS, 4071, DIP14, 18V -
CD4071BE
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD4071BE
- Order Code:
- SC16619
- Product Range
- 4071
Product Range Selector (4071)
See all from this product rangeProduct Overview
- Medium-speed operation is 60ns typ (at VDD = 10V)
- 100% tested for quiescent current at 20V
- Maximum input current of 1µA at 18V over full package-temperature range
- Standardized, symmetrical output characteristics
- Supply voltage range from 3 to 18V (full package temperature range)
- Quiescent device current is 0.01µA typ (25°C)
- Propagation delay time is 125ns typ (5VDD, TA = 25°C)
- Transition time is 100ns typ (5VDD, TA = 25°C)
- Input capacitance is 5pF typ (any input, 5VDD, TA = 25°C)
- 14pins PDIP(N) package, operating temperature range from -55 to 125°C
Product Information
- :
- OR Gate
- :
- Quad
- :
- 2Inputs
- :
- 14Pins
- :
- DIP
- :
- DIP
- :
- 4071
- :
- 4000B
- :
- 3V
- :
- 18V
- :
- Without Schmitt Trigger Input
- :
- 6.8mA
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (1)
91 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.37 (£0.44) | ( ) |
25+ | £0.36 (£0.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.