You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Monolithic Sample and Hold Circuit Amplifier, 1MHz,20us, 2mV, DIP, 8 Pins. -
LF398N/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LF398N/NOPB
- Order Code:
- SC18473
- Product Range
- -
Product Overview
- Low input offset
- Low output noise in hold mode
- Input characteristics do not change during hold mode
- High supply rejection ratio in sample or hold
- Wide bandwidth
- Logic input compatible with TTL, PMOS and CMOS
- 0.5mV Typical hold step at 0.01µF
- 0.002% Gain accuracy
- 500mW Power dissipation
- ±15V Supply voltage
Applications
Industrial
Warnings
Product Information
- :
- 1 Amplifier
- :
- 1MHz
- :
- 20µs
- :
- 2mV
- :
- DIP
- :
- 8Pins
- :
- ± 5V to ± 18V
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.37 (£1.64) | ( ) |
10+ | £1.22 (£1.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.