You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, 4MHz, 15V/us, 10V to 36V, DIP, 8 Pins -
LF412CN/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LF412CN/NOPB
- Order Code:
- SC17187
- Product Range
- -
Product Overview
- 1mV Maximum internally trimmed offset voltage
- 7µV/°C Typical input offset voltage drift
- 50pA Low input bias current
- 0.01pA/√Hz Low input noise current
- 10¹²Ω High input impedance
- ≤0.02% Low total harmonic distortion
- Military rating
Applications
Signal Processing, Industrial
Warnings
Product Information
- :
- 4MHz
- :
- 15V/µs
- :
- 10V to 36V
- :
- DIP
- :
- 8Pins
- :
- High Speed
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.55 (£1.86) | ( ) |
10+ | £1.50 (£1.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.