You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Component Count Step Down Regulator, 3A, 1.25V to 37V, TO-220, 5 Pins -
LM2576T-ADJ/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM2576T-ADJ/NOPB
- Order Code:
- SC16310
Product Overview
- Adjustable version output voltage range,1.23V to 37V (57V for HV version) +/- 4% maximum over line and load conditions
- Specified 3A output current
- 52kHz fixed-frequency internal oscillator
- TTL-shutdown capability, low-power standby mode
- High efficiency
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Buck (Step Down)
- :
- 4V
- :
- 40V
- :
- 3A
- :
- 3A
- :
- TO-220
- :
- 5Pins
- :
- -
- :
- 1.25V
- :
- 37V
- :
- 125°C
- :
- -
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.05 (£3.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.