You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Comparator Dual, SMD, 2903, SOIC8 -
LM2903M
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM2903M
- Order Code:
- SC16500
- Product Range
- -
Product Overview
- 25nA Low input bias current
- ±5nA Low input offset current
- ±3mV Maximum offset voltage
- Common-mode input voltage range
- Differential input voltage range equal to the power supply voltage
Applications
Power Management, Industrial
Warnings
Product Information
- :
- Low Power
- :
- 1.5µs
- :
- 2V to 36V, ± 1V to ± 18V
- :
- SOIC
- :
- 8Pins
- :
- Open Drain
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.33 (£1.60) | ( ) |
25+ | £1.22 (£1.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.