You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quad Operational Amplifier, 1.2MHz, 0.5V/us, 3V to 32V, DIP -
LM324AN
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM324AN
- Order Code:
- SC16598
- Product Range
- -
Product Overview
- Internal frequency compensation
- Common-mode input voltage range includes ground, allowing direct sensing near ground
- 0.8mA Typical low supply-current drain independent of supply voltage
- 2mV Typical input offset voltage
- 2nA Typical input offset current
- 15nA Typical input bias current
- 100V/mV Typical open-loop differential voltage amplification
- Green product and no Sb/Br
Applications
Consumer Electronics, Sensing & Instrumentation, Motor Drive & Control, Test & Measurement
Footnotes
Warnings
Product Information
- :
- 4Channels
- :
- 1.2MHz
- :
- 0.5V/µs
- :
- 3V to 32V, ± 1.5V to ± 16V
- :
- DIP
- :
- 14Pins
- :
- High Gain
- :
- -
- :
- 2mV
- :
- -15nA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.34 (£0.41) | ( ) |
50+ | £0.29 (£0.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.