You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Power Low Offset Voltage Quad Comparator, 1.3us, DIP 14 Pins, -
LM339AN/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM339AN/NOPB
- Order Code:
- SC16337
- Product Range
- -
Product Overview
- Wide supply voltage range
- Very low supply current drain (0.8mA) – Independent of supply voltage
- Low Input Biasing Current: 25nA
- Low Input Offset Current: ±5 nA
- Offset Voltage: ±3mV
- Input Common-Mode Voltage Range Includes GND
- Differential Input Voltage Range Equal to the Power Supply Voltage
- Low Output Saturation Voltage: 250mV at 4mA
- Output Voltage Compatible With TTL, DTL, ECL, MOS, and CMOS Logic Systems
Product Information
- :
- Low Power
- :
- 4Channels
- :
- 1.3µs
- :
- 2V to 36V
- :
- DIP
- :
- 14Pins
- :
- Analogue
- :
- Single & Dual Supply
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.72 (£2.06) | ( ) |
25+ | £1.60 (£1.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.