You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 9V-75Vin, 2.5V-73Vout, 500mAout, MSOP-8 -
LM5007MM/NOPB
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM5007MM/NOPB
- Order Code:
- SC16228
- Product Range
- -
Product Overview
- Integrated 80V, 0.7A N-channel buck switch
- Internal HV Vcc regulator
- No control loop compensation required
- Ultra-fast transient response
- On time varies inversely with line voltage
- Operating frequency nearly constant with varying line voltage
- Adjustable output voltage
- Highly efficient operation
- Precision reference
- Low bias current
- Intelligent current limit protection
- Thermal shutdown
- External shutdown control
Applications
Power Management, Automotive
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Buck (Step Down)
- :
- 9V
- :
- 75V
- :
- 500mA
- :
- 500mA
- :
- VSSOP
- :
- 8Pins
- :
- Surface Mount
- :
- -
- :
- 2.5V
- :
- 73V
- :
- 380kHz
- :
- -
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.69 (£3.23) | ( ) |
10+ | £2.13 (£2.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.