You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Channel 4.75V to 5.25V Bipolar Buffers with Schmitt Trigger Inputs, DIP14 -
SN7417N
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN7417N
- Order Code:
- SC16505
- Product Range
- -
Product Overview
- Convert TTL voltage levels to MOS levels
- High sink-current capability
- Input clamping diodes simplify system design
- Open-collector driver for indicator lamps and relays
- Inputs fully compatible with most TTL circuits
- 2V High-level input voltage
- 0.8V Low-level input voltage
Applications
Industrial
Product Information
- :
- Buffer, Non Inverting
- :
- TTL17
- :
- DIP
- :
- DIP
- :
- 14Pins
- :
- 4.75V
- :
- 5.25V
- :
- TTL
- :
- 7417
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.42 (£1.70) | ( ) |
25+ | £1.32 (£1.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.