You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual 4 Bit Decade Counter, 35MHz, 4.75V to 5.25V, DIP 16 -
SN74LS390N
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LS390N
- Order Code:
- SC16506
- Product Range
- -
Product Overview
- Direct clear for each 4bit counter
- Buffered outputs reduce possibility of collector commutation
Product Information
- :
- 74LS390
- :
- Decade
- :
- 35MHz
- :
- 10
- :
- DIP
- :
- DIP
- :
- 16Pins
- :
- 4.75V
- :
- 5.25V
- :
- 74LS
- :
- 74390
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (0)
Available for back order
Deliveries start from 05/10/25
Order now. Pay nothing until products are dispatched10 more will be available week commencing 05/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.17 (£1.40) | ( ) |
25+ | £1.03 (£1.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.