You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single 1.65V to 5.5V Buffer with Schmitt Trigger Inputs, 1.65V to 5.5V, SOT-23-5 -
SN74LVC1G17DBVR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC1G17DBVR
- Order Code:
- SC19328
- Product Range
- -
Product Overview
- Supports 5V VCC Operation
- Input Accepts Voltage to 5.5V
- 4.6ns at 3.3V Maximum Propagation Delay Time
- Low-power Consumption, 10μA Maximum ICC
- ?24mA Output Drive at 3.3V
- Ioff Supports Live Insertion, Partial-power-down Mode and Back-drive Protection
- Latch-up Performance Exceeds 100mA Per JESD 78, Class II
- Green Product, No Sb/Br
Applications
Signal Processing, Audio, Consumer Electronics, Power Management, Imaging, Video & Vision, Communications & Networking, Wireless
Warnings
Product Information
- :
- Buffer, Schmitt Trigger
- :
- 74LVC1G17
- :
- SOT-23
- :
- SOT-23
- :
- 5Pins
- :
- 1.65V
- :
- 5.5V
- :
- 74LVC
- :
- 741G17
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 13/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.24 (£0.29) | ( ) |
10+ | £0.17 (£0.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.