You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual JFET Input Offset Operational Amplifier, 3MHz, 7V to 36V, DIP, 8 Pins - 

TL082ACP

TL082ACP - Dual JFET Input Offset Operational Amplifier, 3MHz, 7V to 36V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TL082ACP
Order Code:
SC16604
Product Range
-

Product Overview

The TL082ACP is a JFET-input Operational Amplifier designed to offer a wider selection than any previously developed operational amplifier family. The JFET-input operational amplifiers incorporates well-matched, high-voltage JFET and bipolar transistors in a monolithic integrated circuit. The devices feature high slew rates, low input bias and offset currents and low offset-voltage temperature coefficient.
  • 1.4mA/channel Typical low power consumption
  • Wide common-mode and differential voltage range
  • 30pA Typical low input bias current
  • 5pA Typical low input offset current
  • Output short-circuit protection
  • 0.003% Typical low total harmonic distortion
  • JFET input stage high input impedance
  • Latch-up-free operation

Applications

Portable Devices, Commercial, Computers & Computer Peripherals

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
2Channels

:
3MHz

:
13V/µs

:
7V to 36V

:
DIP

:
8Pins

:
High Voltage

:
-

:
3mV

:
30pA

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£0.66 ( £0.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.62 (£0.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --