You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DC / DC Adjustable Charge Pump Voltage Converter, 1.6V to 5.5V in, -5.25V to -1.6V / 60mA out, SOT-23-5 - 

TPS60400DBVT

TPS60400DBVT - DC / DC Adjustable Charge Pump Voltage Converter, 1.6V to 5.5V in, -5.25V to -1.6V / 60mA out, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS60400DBVT
Order Code:
SC18663
Product Range
-

Product Overview

The TPS60400DBVT is a 60mA Charge Pump Voltage Inverter with variable switching frequency. This device generates an unregulated negative output voltage from an input voltage ranging from 1.6 to 5.5V. It is typically supplied by a pre-regulated supply rail of 5 or 3.3V. Due to its wide input voltage range, two or three NiCd, NiMH or alkaline battery cells, as well as one Li-ion cell can also power them. Only three external 1µF capacitors are required to build a complete DC-DC charge pump inverter. The TPS60400 can deliver a maximum output current of 60mA with a typical conversion efficiency of greater than 90% over a wide output current range. TPS60400 comes with a variable switching frequency to reduce operating current in applications with a wide load range and enables the design with low-value capacitors.
  • Inverts input supply voltage
  • Only three small 1µF ceramic capacitors needed
  • Power save-mode for improved efficiency at low-output currents
  • 65µA Typical device quiescent current
  • Integrated active Schottky-diode for start-up into load
  • Green product and no Sb/Br

Applications

RF Communications, Sensing & Instrumentation, Portable Devices, Signal Processing, Medical, Power Management

Product Information


:
SOT-23

:
5Pins

:
60mA

:
-

:
-5.25V

:
-1.6V

:
1.6V

:
5.5V

:
Inverting

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 15/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.81 ( £0.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.81 (£0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.72 (£0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --