You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Backpacker Mosquito & Midge Repeller -
THCMR-BP
- Manufacturer:
- THERMACELL THERMACELL
- Manufacturer Part No:
- THCMR-BP
- Order Code:
- SI18678
- Product Range
- Thermacell - Mosquito Repellers
- Also Known As:
- GTIN UPC EAN: 0843654001715
Product Range Selector (Thermacell - Mosquito Repellers)
See all from this product rangeProduct Overview
- No spray and no mess. Scent-free and DEET-free
- Dependable performance up to an elevation of 7,000 feet
- Fuel efficient: 90 Hours run time on a 113.4g canister, 180 Hours on a 226.8g canister & 360 Hours on a 453.6g canister
- Fuel canister must be pressurised self-sealing (iso) butane and propane fuel mix (product will not function with 100% propane)
Contents
Backpacker Repeller, 4x Repellent Mats & 1x Water-Resistant Travel Bag
Footnotes
Product Information
- :
- Insect Repeller
- :
- Canister
- :
- Thermacell - Mosquito Repellers
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.06 (£33.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.