You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chaser A31 Midi Tower PC Gaming Case - ATX, Micro ATX Compatible -
VP300A1W2N
- Manufacturer:
- THERMALTAKE THERMALTAKE
- Manufacturer Part No:
- VP300A1W2N
- Order Code:
- CS28810
- Technical Datasheet:
- VP300A1W2N Datasheet
Product Overview
- Large side window lets you show off your hardware
- Removable HDD rack to support extra long graphics cards
- 3x Free 5.25" external bays
- 1x Free 3.5" external bay
- 6x Free 3.5" internal bays
- 6x Free 2.5" internal bays
- Tool-free drive bays for easy installation
- 2x USB 3.0, HD audio and mic ports
- Power and reset switches
- 7 Full size expansion slots
- Front mounted 120mm turbo cooling fan and rear mounted 120mm exhaust fan with blue LED lighting
- Space for two additional bottom and two additional top fans to ensure optimal cooling
- All ventilation intakes are fitted with dust protection including a removable dust filter
- Dimensions (HxWxD): 501x212x495m
Contents
Contents: Case and screws
Product Information
- :
- ATX, Micro ATX
- :
- Tower
- :
- -
- :
- Black
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £64.50 (£77.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.