You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fuse, Thermal, Axial, 16A, 84ºc -
G5A01084C
- Manufacturer:
- THERMODISC THERMODISC
- Manufacturer Part No:
- G5A01084C
- Order Code:
- FF03015
- Product Range
- MICROTEMP
- Technical Datasheet:
- G5A01084C Datasheet
Product Range Selector (MICROTEMP)
See all from this product rangeProduct Overview
- Current interrupt capacity up to 20A at 250VAC
- Functioning temperature (Tf) range from 72°C to 240°C
- Available in cut, formed or terminated leads
- Mounted and potted options available
- UL/CSA, VDE, CCC, METI, BEAB approved
- One shot operation cuts off electrical power
- Low resistance
Applications
Industrial, Safety, Portable Devices, Consumer Electronics
Product Information
- :
- MICROTEMP
- :
- 16A
- :
- 250V
- :
- 84°C
- :
- Axial Leaded
- :
- 69°C
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.42 (£1.70) | ( ) |
10+ | £1.27 (£1.52) | ( ) |
50+ | £1.16 (£1.39) | ( ) |
100+ | £0.95 (£1.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.