You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

44oz No.2 Copper Hammer / Mallet - 

04-312

04-312 - 44oz No.2 Copper Hammer / Mallet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
04-312
Order Code:
TL16881
Product Range
-
Also Known As:
GTIN UPC EAN: 5012936031206

Product Overview

  • Used as a general-purpose soft-faced hammer in automotive and general engineering
  • Ideal for assembly, repair and maintenance
  • Malleable Iron head fitted with 38mm diameter copper cylindrical faces
  • Copper face hammers prevent damage to most items being struck
  • Wooden handle
  • Length: 305mm
  • Weight: 1.26kg
  • Made in UK

Product Information


:
1.26kg

:
1260g

:
44oz

:
Wood

:
38mm

:
Soft Face

:
305mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012936031206

11 In stock Need more?

???PF_PDP_RSP_SUP???

£23.70 ( £28.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.70 (£28.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --