You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC Plug Adaptor Converter, 2.5x5.5mm Socket to 2.1x5.5mm Plug -
CON2521
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- CON2521
- Order Code:
- PW06229
- Also Known As:
- GTIN UPC EAN: 5060892275363
- Technical Datasheet:
- CON2521 Datasheet
Product Range Selector (Tiger Power Supplies - CON Series)
See all from this product rangeProduct Overview
- Convert your existing power supply DC connector to another type without cutting it off
- Solder-free - fast and cost effective solution Suitable for any DC voltage up to 48V
- Max. 5A power rating
Product Information
- :
- Plug, Socket
- :
- 5A
- :
- Press-Fit
- :
- Push In
- :
- 48V
- :
- Tiger Power Supplies - CON Series
Technical Documents (1)
Also Known As
116 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 12/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
2 more will be available week commencing 12/09/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.48 (£0.58) | ( ) |
25+ | £0.44 (£0.53) | ( ) |
100+ | £0.41 (£0.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.