You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50Ah 12.8V Lithium Iron Phosphate LiFePO4 Battery - 

TGR-BT-12V50AH

TGR-BT-12V50AH - 50Ah 12.8V Lithium Iron Phosphate LiFePO4 Battery
TGR-BT-12V50AH - 50Ah 12.8V Lithium Iron Phosphate LiFePO4 Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TGR-BT-12V50AH
Order Code:
BT06957
Product Range
-
Also Known As:
GTIN UPC EAN: 5060892272003
Technical Datasheet:
TGR-BT-12V50AH   Datasheet
See all Technical Docs

Product Overview

Superior battery utilising Lithium Iron Phosphate technology that is up to 50% lighter than comparable lead acid batteries. Maintenance free design with internal cell balancing. Suitable for UPS, electric vehicle and lighting applications. The battery is compatible with most standard lead acid chargers for easy recharging.
  • Nominal voltage/capacity: 12.8V/50Ah at 0.2C discharge
  • Approx. 2000 cycle life until 70% capacity
  • 25A Charging/discharging current (50A Max.)
  • Max. pulse current: 100A
  • Charging temperature range from 0°C to 45°C
  • Discharging temperature range from -20°C to 60°C
  • IP55 Rated enclosure for dust & water resistance
  • IFR32700 N60, 4S8P Cell format

Applications

Lighting, Electric Vehicle (EV) Charging

Contents

Battery only

Warnings

Note: Do not store above 60°C temperature

Product Information


:
12.8V

:
Lithium Iron Phosphate

:
50Ah

:
-

:
M6 Insert

:
178mm

:
223mm

:
1

:
-

:
150mm

:
5.5kg

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060892272003

1 In stock

4 more will be available week commencing 07/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

£212.10 ( £254.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £212.10 (£254.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £204.02 (£244.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --