You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2:1 Heat Shrink Sleeve Kit, Pack of 850 -
TGR-HSS-800-B
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-HSS-800-B
- Order Code:
- CB24134
- Product Range
- TGR-HSS Series
- Also Known As:
- GTIN UPC EAN: 5060892272904
- Technical Datasheet:
- TGR-HSS-800-B Datasheet
Product Range Selector (TGR-HSS Series)
See all from this product rangeProduct Overview
- 2:1 shrink ratio
- Length: 45mm
Contents
200x 1mm, black 150x 1.5mm, red 100x 2mm, yellow 80x 2.5mm, green 60x 3mm, black 50x 3.5mm, blue 50x 4mm, red 40x 5mm, blue 30x 6mm, blue 30x 7mm, red 30x 10mm, black 30x 13mm, black
Product Information
- :
- 2:1
- :
- Solder Sleeve
- :
- -
- :
- -
- :
- Multiple
- :
- -
- :
- -
- :
- -
- :
- TGR-HSS Series
Technical Documents (1)
Also Known As
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 13/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
5 more will be available week commencing 13/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 800
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.30 (£36.36) | ( ) |
5+ | £27.97 (£33.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.