You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC Plug Top Power Supply with USB, 5V DC, 3A, 15W, 1x USB C - 

TGR-USB-15W-UK

TGR-USB-15W-UK - AC/DC Plug Top Power Supply with USB, 5V DC, 3A, 15W, 1x USB C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TGR-USB-15W-UK
Order Code:
PW06216
Product Range
-
Also Known As:
GTIN UPC EAN: 5060892275233
Technical Datasheet:
TGR-USB-15W-UK   Datasheet
See all Technical Docs

Product Overview

The Tiger Power range of switch mode power supplies feature full safety approvals to latest 62368-1 standards and also level VI energy efficiency requirements. The TGR-USB-15W-UK 5V DC @ 3A UK USB-C power supply charger provides a reliable output at up to 15W. Designed to be compatible with the largest range of devices, this unit suitable for a charging a comprehensive range of equipment.
  • Built-in over-current and short circuit protections
  • Universal 100-240V AC input voltage
  • UK fixed AC 3-pin plug
  • Ultra-small size case, just 70x43x30mm
  • Approved to latest 62368-1 safety standards
  • 1.5m USB-C output cable for convenience

Product Information


:
Household

:
1 Output

:
15W

:
5V

:
3A

:
-

:
-

:
USB Type C

:
-

:
-

:
Fixed

:
100V AC to 240V AC

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060892275233

320 In stock Need more?

???PF_PDP_RSP_SUP???

£4.78 ( £5.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.78 (£5.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.38 (£5.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.04 (£4.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --