You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.1mm x 5.5mm DC Power Plug Connector to 2x Screw Terminal Block Adaptor, Red -
TGR102RD
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR102RD
- Order Code:
- CN24149
- Product Range
- TGR102 Series
- Also Known As:
- GTIN UPC EAN: 5060892273178
- Technical Datasheet:
- TGR102RD Datasheet
Product Range Selector (TGR102 Series)
See all from this product rangeProduct Overview
- Makes a quick solderless connection
Product Information
- :
- Plug
- :
- -
- :
- 2.1mm
- :
- 5.5mm
- :
- Screw Mount
- :
- Screw
- :
- 2.1mm
- :
- -
- :
- -
- :
- TGR102 Series
Technical Documents (1)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.80 (£0.96) | ( ) |
5+ | £0.71 (£0.85) | ( ) |
25+ | £0.58 (£0.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.