You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Enclosed Switchmode Power Supply, 48V, 320mA, 15W -
TGR15-48
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR15-48
- Order Code:
- PW04923
- Product Range
- TGR15 Series
- Also Known As:
- GTIN UPC EAN: 5060892270511
- Technical Datasheet:
- TGR15-48 Datasheet
Product Range Selector (TGR15 Series)
See all from this product rangeProduct Overview
- Dual terminal use, accepting AC or DC input
- No-load power consumption less than 0.5W
- Short circuit, over-current and over-voltage protection
- IEC/EN/UL62368, IEC/EN60335, GB4943, IEC/EN61558 safety approval
- Over-voltage class Ⅲ
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 15.36W
- :
- 48V
- :
- 0.32A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 305V AC
- :
- -
- :
- TGR15 Series
Technical Documents (1)
Also Known As
14 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.29 (£7.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.