You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF Wireless RGB Receiver with Button Remote Controller -
TIG-REM-RGB-RF
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TIG-REM-RGB-RF
- Order Code:
- LA10642
- Product Range
- Tiger Power Supplies - RF Remote Controllers
- Also Known As:
- GTIN UPC EAN: 5060892271952
- Technical Datasheet:
- TIG-REM-RGB-RF Datasheet
Product Range Selector (Tiger Power Supplies - RF Remote Controllers)
See all from this product rangeProduct Overview
- Compact design
- 24 Button remote control
- Remote control uses a CR2025 battery (not included)
- Reliable RF signal
- Adjust brightness levels and colour ON/OFF control
- RGB full colour control
- Input voltage: 12VDC - 24VDC
- Output current: 12A max.
- Separate power supply required
Product Information
- :
- LED Receiver
- :
- LED Strips
- :
- Tiger Power Supplies - RF Remote Controllers
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.89 (£16.67) | ( ) |
3+ | £12.87 (£15.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.