You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DC Voltage Splitter Terminal Block, 6mm2, 6 Way - 

TP-SPLIT-HW-OPX6

TP-SPLIT-HW-OPX6 - DC Voltage Splitter Terminal Block, 6mm2, 6 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TP-SPLIT-HW-OPX6
Order Code:
CN24184
Product Range
TP-SPLIT-HW-OPXx Series
Also Known As:
GTIN UPC EAN: 5060892273529
Technical Datasheet:
TP-SPLIT-HW-OPX6   Datasheet
See all Technical Docs

Product Range Selector (TP-SPLIT-HW-OPXx Series)

See all from this product range

Product Overview

The TP-SPLIT-HW-OPX6 from Tiger Power Supplies is a 6 Way heavy duty terminal block splitter, enable you to split the single output of a power supply or LED driver and power up to 6 devices or luminaries.
  • Input side: 2 Terminals rated at DC 5V to 48V at 50A (Maximum)
  • Input side: Rated at DC 5V to 48V at 10A (Maximum)
  • Power Multiple Devices from one LED Driver of Power Supply
  • Complete with termnal cover and screws
  • Dimensions: 120x35x46mm

Product Information


:
TP-SPLIT-HW-OPXx Series

:
6Contacts

:
-

:
Terminal

:
Screw Mount

:
10AWG

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060892273529

1 In stock Need more?

???PF_PDP_RSP_SUP???

£15.55 ( £18.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.55 (£18.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £14.25 (£17.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --