You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
International Plug Supply, 12V, 2A, 24W, 2.5mm Plug -
TP1127
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TP1127
- Order Code:
- PW04901
- Product Range
- Tiger Power Supplies - TP1xxx Series
- Also Known As:
- GTIN UPC EAN: 5060892270290
- Technical Datasheet:
- TP1127 Datasheet
Product Range Selector (Tiger Power Supplies - TP1xxx Series)
See all from this product rangeProduct Overview
- Over current and short circuit protection
- Supplied with 4 interchangeable pins
- Level VI efficiency
- Approved to latest 62368-1 world safety standards including CE, UL, SAA
Product Information
- :
- -
- :
- 1 Output
- :
- 24W
- :
- 12V
- :
- 2A
- :
- -
- :
- -
- :
- 2.5mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- Tiger Power Supplies - TP1xxx Series
- :
- AU, EU, UK, US
Technical Documents (1)
Also Known As
581 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.18 (£9.82) | ( ) |
5+ | £7.49 (£8.99) | ( ) |
10+ | £6.66 (£7.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.