You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dimmable Wireless RF WiFi LED Driver, 12V 24V DC -
TRF-CS
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TRF-CS
- Order Code:
- PW06236
- Product Range
- Tiger Power Supplies - TRF Series
- Also Known As:
- GTIN UPC EAN: 5060892275431
- Technical Datasheet:
- TRF-CS Datasheet
Product Range Selector (Tiger Power Supplies - TRF Series)
See all from this product rangeProduct Overview
- One-channel 12V, 24V, or 48V constant voltage RF controller with max. 8A
- To control brightness level on switch on off single-colour LED Lighting
- Full compatibility with all other TRF series Tiger Power devices
- Single or multiple zone control, can be controlled with single or endless receiver in each zone
- Each receiver can be controlled by up to eight different remotes
- App, wall switch, and hand-held remote control
- Use multiple/unlimited units together to wirelessly control single or multiple lighting zones together
- Smooth brightness dimming level adjustment with no flickering
- Selection of compatible wireless hand held remote controllers, wireless wall switches and a WiFi controller
- Designed to work with all other products in the TRF series
Product Information
- :
- Household
- :
- 192W
- :
- 48V
- :
- 8A
- :
- Constant Voltage
- :
- Tiger Power Supplies - TRF Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.28 (£33.94) | ( ) |
3+ | £25.93 (£31.12) | ( ) |
5+ | £23.93 (£28.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.