You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless RF Single Colour Hand Held Remote Control for LED Strip Lighting, 12V DC -
TRF-WIFI
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TRF-WIFI
- Order Code:
- PW06237
- Product Range
- Tiger Power Supplies - TRF Series
- Also Known As:
- GTIN UPC EAN: 5060892275448
- Technical Datasheet:
- TRF-WIFI Datasheet
Product Range Selector (Tiger Power Supplies - TRF Series)
See all from this product rangeProduct Overview
- RF, Z-Wave, and ZigBee provide the widest range of supported devices
- Compatible with ZigBee lighting devices supporting the Home Automation profile
- Compatible with Z-Wave Plus enabled lighting devices
- Compatible with RF receivers
- Free app available for iOS or Android
- Use multiple/unlimited units together to wirelessly control single or multiple lighting zones together
- Can be controlled by smartphones/tablets or from a home network
- Wall mounting option
- Selection of compatible wireless hand held remote controllers, wireless wall switches and a WiFi controller
- Designed to work with all other products in the TRF series
Product Information
- :
- LED Lighting
- :
- 12VDC
- :
- Constant Current
- :
- Tiger Power Supplies - TRF Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £78.05 (£93.66) | ( ) |
3+ | £71.54 (£85.85) | ( ) |
5+ | £66.04 (£79.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.