You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Panel Mount Charger, 1x PD USB Type C Sockets and 2x USB Type A Sockets -
USB-C-PANEL-E
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- USB-C-PANEL-E
- Order Code:
- CN24860
- Product Range
- USB Socket Panel Mount Chargers
- Also Known As:
- GTIN UPC EAN: 5060892274434
- Technical Datasheet:
- USB-C-PANEL-E Datasheet
Product Range Selector (USB Socket Panel Mount Chargers)
See all from this product rangeProduct Overview
- Input voltage: 12V to 24V DC
- Dual Type A USB and USB C ports
- 5V 2.1A + 5V 1A + PD3.0
- PD 3.0 5V 3A / 9V 2A / 12V 1.5A
- Material: ABS
- Rated Load (maximum): 33.5W
Product Information
- :
- 3 Ports
- :
- 12 V, 24 V
- :
- 3 A
- :
- USB Socket Panel Mount Chargers
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.49 (£13.79) | ( ) |
5+ | £10.49 (£12.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.