You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
405mm (16") 2200W Firewood Log Saw 230V -
08209
- Manufacturer:
- TIGREN TIGREN
- Manufacturer Part No:
- 08209
- Order Code:
- SI19990
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5012713082094
Product Overview
- Severs logs up to Ø 140mm diameter, and cuts lengths from 300mm to 1000mm quickly and effortlessly
- Designed for effective 2-handed safety cutting in mind, and thus is fitted with a spring-assisted anti-kickback device
- Quality powder-coated steel frame and chassis which houses a fully enclosed cutting cradle and pivoting cutting action
- For added safety and security, the log saw can be bolted to the ground via 4 pre-drilled holes in the leg or feet (bolts not supplied)
- 405mm TCT saw blade is ideal for home users, DIY, and enthusiasts
- Powerful 2.2kW induction motor for heavy-duty performance
- Blade Teeth: 32 Teeth
- Blade Speed: 2800rpm
- Product Dimensions (HxWxD): 1000mm x 1050mm x 850mm
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 2.2kW
- :
- 405mm
- :
- Wood
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £242.31 (£290.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.