You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Adhesive/Silicone Sealant Foil & Cartridge Applicator Gun -
222551
New- Manufacturer:
- TIMCO TIMCO
- Manufacturer Part No:
- 222551
- Order Code:
- TL24460
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056110831664
Product Overview
- Long life & fast flow for efficient application
- Comfort grip for reduced hand fatigue
- Lightweight aluminium barrel for easy handling
- Non-drip design for cleaner finishes and less waste
- 16:1 Trigger ratio for improved power and control
- Reinforced steel drive mechanism for increased durability
- Compatible with 400ml foil packs and 380ml plastic cartridges
- Ideal for use with silicones, adhesives, and construction sealants
Product Information
- :
- Sealants
- :
- -
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.58 (£27.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.