You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M6 x 50mm Carbon Steel Hex Head Exterior Green Coach Screws, 10 Pack - 

650INCSB

650INCSB - M6 x 50mm Carbon Steel Hex Head Exterior Green Coach Screws, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMCO TIMCO
Manufacturer Part No:
650INCSB
Order Code:
FN05071
Also Known As:
GTIN UPC EAN: 5055331892133

Product Range Selector (Timco - Coach Screws)

See all from this product range

650INCSB - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

FORGEFIX

M6 x 50mm Zinc Plated Hex Head Coach Screws, 10 Pack

• Fastener Plating : Zinc • Screw Length : 50mm • Thread Size - Metric : M6 • Screw Head Style : Hex Head

     

Pack of 10

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

TIMCO

M6 x 75mm Carbon Steel Hex Head Exterior Green Coach Screws, 10 Pack

• Screw Length : 75mm • Thread Size - Metric : M6 • Fastener Material : Steel • Screw Head Style : Hex Head • Product Range : Timco - Coach Screws

     

Pack of 10

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

  • A traditional way of fastening timber with an added advantage of a corrosion resistant plating for external applications
  • Coated with a patented multi-layer corrosion resistant plating to withstand 500 hours salt spray making it ideal for external applications
  • Manufactured to DIN 571
  • Size: M6 x 50mm
  • Thread Length: 30mm
  • Socket Size: 10mm
  • Material: Carbon Steel
  • Finish: Exterior (Green Organic)
  • Head Type: Hex

Product Information


:
-

:
M6

:
50mm

:
-

:
Steel

:
Hex Head

:
Timco - Coach Screws

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055331892133

No Longer Manufactured

£0.95 ( £1.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.95 (£1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.85 (£1.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --