You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W LED Panel, 4500K, 3200lm, Non-Dimmable, 595x595mm -
783344
- Manufacturer:
- TIME LED TIME LED
- Manufacturer Part No:
- 783344
- Order Code:
- LA11104
- Also Known As:
- GTIN UPC EAN: 5055268783344
- Technical Datasheet:
- 783344 Datasheet
Product Overview
- Compatible with universal emergency modules
- Even distribution of flicker-free light
- Easy installation, no mounting kit required
- Simple retrofit directly onto T-bar ceiling grids
- Ultra-slim 9mm design
- Cable length: 100mm
- Dimensions: 595x595x9mm
Product Information
- :
- Panel Lighting
- :
- -
- :
- 40W
- :
- 240V
Technical Documents (2)
Also Known As
479 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.65 (£17.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.