You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ10 Plug to Plug Coiled Telephone Handset Lead, 1.8m White -
HC6W/G
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- HC6W/G
- Order Code:
- TE07270
- Product Range
- TUK RJ10 Handset Leads
- Also Known As:
- GTIN UPC EAN: 5055386502384
Product Range Selector (TUK RJ10 Handset Leads)
See all from this product rangeProduct Overview
- Coiled telephone handset cable
- RJ10 (4P4C) plug to RJ10 (4P4C) plug connections
- The quoted length is when stretched
Contents
Cable only
Product Information
- :
- RJ10 Plug
- :
- RJ10 Plug to RJ10 Plug
- :
- 5.9ft
- :
- RJ10 Plug
- :
- 1.8m
- :
- White
- :
- -
Technical Documents (0)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.89 (£2.27) | ( ) |
5+ | £1.27 (£1.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.