You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed Dual Probe, K-Type -
KS20-S
- Manufacturer:
- TME TME
- Manufacturer Part No:
- KS20-S
- Order Code:
- IN09362
- Product Range
- -
- Technical Datasheet:
- KS20-S Datasheet
Product Overview
- High-speed dual probe 115mm x 12mm
- Dual purpose probe designed for monitoring both surface and immersion temperatures
- Probe features a 'crossed' ribbon sensor offering superior strength and speed
- Thermocouple type - K and accuracy - class I (±1.5°C ±0.25%)
- Measurement range: -50 to 250°C
- 2m tough polyurethane cable
- Moulded 2 pin plug type
- Total encapsulation technique for maximum strength and durability
- Handle is completely waterproof
- High accurate thermocouple material throughout
Product Information
- :
- Temperature
- :
- TME MM2000, MM2008, MM2010, MM2020, MM2030, MM7000-2D Type K TC Thermometers
- :
- -
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £75.75 (£90.90) | ( ) |
3+ | £67.83 (£81.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.