You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug-Mounted Moving Air Probe, T-Type -
THA01
- Manufacturer:
- TME TME
- Manufacturer Part No:
- THA01
- Order Code:
- IN09392
- Product Range
- -
- Technical Datasheet:
- THA01 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- T-type plug mounted moving air probe 110mm x 30mm
- Designed with a funnelled shield which allows the maximum airflow across the measuring junction
- Can be plugged directly into a compatible handheld thermometer, and in conjunction with the KH01 Handle for extended reach
- Accuracy - ½ Class I (±0.25°C ±0.15%)
- T-type plug mounted moving air probe 110mm x 30mm
- Accuracy - ½ Class I (±0.25°C ±0.15%)
- Measurement range -100 to 400°C
Product Information
- :
- Temperature
- :
- TME MM2000, MM2010, MM2020, MM2030, MM7000-2D, SOLO-T Type T TC Thermometers
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.95 (£20.34) | ( ) |
3+ | £16.50 (£19.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.