You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UHF Wireless Receiver (D04) -
WT-5800 D04
- Manufacturer:
- TOA ELECTRONICS TOA ELECTRONICS
- Manufacturer Part No:
- WT-5800 D04
- Order Code:
- MP34773
- Technical Datasheet:
- WT-5800 D04 Datasheet
Product Overview
- Phased Lock Loop (PLL) synthesis operation
- Four, 16 channel banks of circuit frequencies
- Receiving frequencies: 830–865MHz (Ch.70)
- True diversity technology
- Double super-heterodyne receiving system
- Two line LCD display
- AF peak, low-battery & antenna A/B indicators
- Compander circuitry for minimizing ambient noise
- Microphone sensitivity adjustment function
- Auto mixing input function
- Squelch function (carrier, noise, tone)
- Usable frequencies scanning channel search function
- Antenna distribution output
- Compact half-rack size body
- Optional 19" rack mount kits available separately (MB-WT3 single kit & MB-WT4 twin kit)
- Power supply: 12VDC 250mA
Product Information
Technical Documents (2)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £279.29 (£335.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.