You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pizzamesh Non Stick Black Mesh Oven Pizza Tray - 32cm - 

BLMP320

BLMP320 - Pizzamesh Non Stick Black Mesh Oven Pizza Tray - 32cm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BLMP320
Order Code:
WG21812
Product Range
-
Also Known As:
GTIN UPC EAN: 5060080675401

Product Overview

  • Allows air to circulate to ensure crisp food every time
  • Withstands temperatures up to 260°C
  • Freezer, microwave and dishwasher safe
  • Reusable - just wipe and clean
  • Dishwasher safe
  • Diameter: 320mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060080675401

19 In stock Need more?

???PF_PDP_RSP_SUP???

£1.63 ( £1.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.63 (£1.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --