You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Loaf Tin Liner - Non-Stick, Reusable -
LTLUPP
- Manufacturer:
- TOASTABAGS TOASTABAGS
- Manufacturer Part No:
- LTLUPP
- Order Code:
- WG22638
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060080674978
Product Overview
- Suitable for 1lb and 2lb loaf tins
- Simply place the ready cut liner in the bottom of your loaf tin before filling with dough mixture
- The finished bread loaf is easily removed by lifting the liner
- Non Stick PTFE coated material
- Withstands temperatures up to 260°C
- Reusable
- Dishwasher safe
- Single pack
Product Information
Technical Documents (0)
Also Known As
80 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.91 (£1.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.