You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Optocoupler, Transistor Output, 4 Channel, SOIC, 16 Pins, 50mA, 3.75kV, 50% -
TLP293-4(E(T
- Manufacturer:
- TOSHIBA TOSHIBA
- Manufacturer Part No:
- TLP293-4(E(T
- Order Code:
- SC17395
- Product Range
- -
- Also Known As:
- TLP293-4 ,TLP293-4(E
- Technical Datasheet:
- TLP293-4(E(T Datasheet
Product Overview
- Collector-emitter breakdown voltage is 80V min (IC = 0.5mA, Ta = 25°C)
- Current transfer ratio range from 50 to 600% (IF = 5mA, VCE = 5V, Ta = 25°C)
- Isolation voltage is 3750Vrms min (AC, 60s, Ta = 25°C)
- Input forward voltage is 1.25V typ (IF = 10 mA, Ta = 25°C)
- Emitter-collector breakdown voltage is 7V min (IE = 0.1 mA, Ta = 25°C)
- Saturated current transfer ratio is 60% typ (IF = 1 mA, VCE = 0.4 V, Ta = 25°C)
- OFF-state collector current is 10µA max (VF = 0.7V, VCE = 48V, Ta = 25°C)
- Total capacitance (input to output) is 0.8pF (VS = 0V, f = 1MHz, Ta = 25°C)
- Isolation resistance is 10¹⁴ typical (VS = 500V, R.H.≤ 60%, Ta = 25°C)
- 16pin SOIC package, operating temperature range from -55 to 125°C
Product Information
- :
- 4 Channel
- :
- SOIC
- :
- 16Pins
- :
- 10mA
- :
- 3.75kVrms
- :
- 50%
- :
- 80V
- :
- -
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.66 (£0.79) | ( ) |
10+ | £0.53 (£0.64) | ( ) |
100+ | £0.45 (£0.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.