You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bipolar (BJT) Single Transistor, NPN, 230V, 15A, 150W, TO-3P -
TTC5200
- Manufacturer:
- TOSHIBA TOSHIBA
- Manufacturer Part No:
- TTC5200
- Order Code:
- SC15763
- Product Range
- -
- Technical Datasheet:
- TTC5200 Datasheet
Product Overview
- Collector to emitter voltage (Vce) is 230V
- Collector to base voltage of 230V
- Collector current (Ic) is 15A
- Power dissipation (pd) is 150W
- Junction temperature of 150°C
- Current gain of 35 at 7A collector current
- Collector to emitter saturation voltage of 3V
- Collector to emitter breakdown voltage of 230V
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Product Information
- :
- NPN
- :
- 230V
- :
- 15A
- :
- 150W
- :
- TO-3PL
- :
- Through Hole
- :
- 3Pins
- :
- 30MHz
- :
- 80hFE
- :
- 150°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.88 (£2.26) | ( ) |
10+ | £1.71 (£2.05) | ( ) |
100+ | £1.34 (£1.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.