You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BE6500 Dual Band WiFi 7 Router, WPA3 -
ARCHER BE400
New- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER BE400
- Order Code:
- CS37943
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 1210002606721
- Technical Datasheet:
- ARCHER BE400 Datasheet
Product Overview
- Dual band WiFi with speeds up to 5764Mb/s (5GHz) and 688Mb/s (2.4GHz)
- Six external antennas form a signal boosting array to provide effective coverage throughout your home
- Beamforming technology concentrates signals for stronger, more reliable connections
- Multi-Link Operation boosts network reliability and reduces interference
- Advanced 4096-QAM provides greater capacity for demanding applications
- Multiple Resource Units (Multi-RUs) for higher throughput
- EasyMesh compatible, instantly create a seamless whole-home mesh network with compatible range extenders
- Comprehensive home network protection with TP-Link's HomeShield service
- Intuitive network control and management with the Tether app and web UI
- Robust protection with WPA/WPA/WPA3 and WPA/WPA2-Enterprise security encryption
- Comprehensive parental controls to block inappropriate content
- Guest network support (1x 5GHz, 1x 2.4GHz)
- Supports VPN Clients and remote servers without needing to install software on every device
- Integrated USB 3.0 port allows you to share files from external storage devices
- Built-in Media Server allows you access multimedia files from any device on the network
- Connections: 1x 2.5GbE RJ45 WAN, 1x 2.5GbE LAN, 3x Gigabit LAN & 1x USB 3.0
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £121.58 (£145.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.