You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC1200 Dual Band Wireless Router - 

ARCHER C50 V6

ARCHER C50 V6 - AC1200 Dual Band Wireless Router
ARCHER C50 V6 - AC1200 Dual Band Wireless Router
ARCHER C50 V6 - AC1200 Dual Band Wireless Router

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TP-LINK TP-LINK
Manufacturer Part No:
ARCHER C50 V6
Order Code:
CS34609
Product Range
TP-Link Archer
Also Known As:
GTIN UPC EAN: 6935364095710
Technical Datasheet:
ARCHER C50 V6   Datasheet
See all Technical Docs

Product Range Selector (TP-Link Archer)

See all from this product range

Product Overview

High speed multi-mode wireless AC router; upgrade your home or workspace with simultaneous 300Mb/s (2.4GHz) and 867Mb/s (5GHz) dual band wireless speeds. Wireless AC offers up to 3 times faster data rates than wireless n in a single stream.
  • Multi-mode functionality; wireless router can also function as an Access Point or Range Extender
  • Four antennas with beamforming provide strong, omni-directional wireless coverage
  • Simple network management with the Tether mobile app for Android and iOS devices
  • Optimised IPTV streaming with support for IGMP Proxy/Snooping, Bridge and Tag VLAN
  • Easily establish restricted access protocols with Access Control and Parental Controls
  • Captive portal authentication with Facebook support
  • 64/128-bit WEP, WPA/2 and WPA/2-PSK wireless security encryption
  • SPI Firewall with IP/MAC Address filtering
  • Connections: 1x 10/100 RJ45 WAN, 4x 10/100 RJ45 LAN
  • Supports Win XP/Vista/7/8/10, Linux and Mac OS
  • Dimensions (HxWxD): 35x230x144mm

Contents

Wireless router, AC adaptor, Ethernet cable and user guide

Product Information


:
TP-Link Archer

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6935364095710

15 In stock Need more?

???PF_PDP_RSP_SUP???

£31.48 ( £37.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £31.48 (£37.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --