You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX6600 Tri-Band WiFi 6 Gaming Router, WPA3 -
ARCHER GX90
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER GX90
- Order Code:
- CS34269
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 6935364010645
Product Range Selector (TP-Link Archer)
See all from this product rangeARCHER GX90 - You may also be interested in
Product Overview
- Three WiFi bands with combined speeds up to 6600Mb/s; 574Mb/s (2.4GHz), 1201Mb/s (5GHz) & 4804Mb/s (5GHz)
- Eight simultaneous data streams to increase efficiency for multiple devices with OFDMA and MU-MIMO technology
- Quad core 1.5GHz CPU for effective multitasking
- Eight high-gain antennas ensure effective coverage throughout your home
- Beamforming technology concentrates signals for stronger, more reliable connections
- Smart Connect intelligently selects the optimal WiFi band for connected devices
- Play music, videos and photos from any device on the network with the built-in media server
- Easily connect external storage devices to the network via the USB ports
- Simple and intuitive network management with the Tether App for mobile devices
- Supports OneMesh™ to form seamless whole-home coverage when connecting to compatible devices
- Guest Network Access creates secure wireless access for visitors, separate from the main network
- Easily restrict access with parental controls and access control lists
- HomeCare™ security protects your system and accounts from cyber threats
- Active protection with WPA/WPA2-Personal, WPA2/WPA3-Personal and WPA/WPA2-Enterprise security encryption
- SPI Firewall with IP/MAC address binding
- Connections: 1x 2.5Gb/s WAN/LAN, 1x Gigabit WAN/LAN, 3x Gigabit LAN, 1x USB 2.0 & 1x USB 3.0
- Supports Windows XP/Vista/7/8/10, Linux and Mac OS
- Dimensions (HxWxD): 52x212x212mm
Contents
Router, AC adaptor, Ethernet cable and user guide
Product Information
- :
- TP-Link Archer
- :
- UK Type G
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £262.84 (£315.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.