You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AX1800 High Gain Dual Band WiFi 6 USB Adaptor, WPA3 -
ARCHER TX20U PLUS
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- ARCHER TX20U PLUS
- Order Code:
- CS35674
- Product Range
- TP-Link Archer
- Also Known As:
- GTIN UPC EAN: 4897098689974
- Technical Datasheet:
- ARCHER TX20U PLUS Datasheet
Product Range Selector (TP-Link Archer)
See all from this product rangeProduct Overview
- Dual band wireless speeds up to 1800MB/s (574Mb/s on 2.4GHz, 1201Mb/s on 5GHz)
- Maintain download speeds on busy networks with competing devices when used with a MU-MIMO router
- With a compatible router OFDMA technology ensures higher speed and reduced latency, ideal for video streaming and online games
- High gain antennas with Beamforming technology for reliable signal strength
- Adjustable antenna design; rotate and adjust antennas 180° for optimal reception
- WEP, WPA/WPA-PSK, WPA2/WPA-PSK and next-gen WPA3 security encryption
- SuperSpeed USB 3.0 interface with 1m cable for easy placement
- Supports Windows 10/11
Contents
USB adaptor, USB cable and user guide
Product Information
- :
- USB 3.0
- :
- TP-Link Archer
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.98 (£45.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.